
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 4, 64M x 2, 128M x 1 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Tray: | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 82,86640 Kč | 2 071,66 Kč |
| 50 | 80,95140 Kč | 4 047,57 Kč |
| 100 | 79,04280 Kč | 7 904,28 Kč |
| 300 | 76,03027 Kč | 22 809,08 Kč |
| 600 | 74,15023 Kč | 44 490,14 Kč |
| 1 200 | 72,29314 Kč | 86 751,77 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |







