
NSC5391B-125M | |
|---|---|
DigiKey Part Number | 644-NSC5391B-125MTR-ND - Tape & Reel (TR) 644-NSC5391B-125MCT-ND - Cut Tape (CT) 644-NSC5391B-125MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5391B-125M |
Description | OSC XO 125MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 125,04300 Kč | 1 250,43 Kč |
| 25 | 118,25240 Kč | 2 956,31 Kč |
| 50 | 113,36400 Kč | 5 668,20 Kč |
| 100 | 108,68350 Kč | 10 868,35 Kč |
| 250 | 107,11164 Kč | 26 777,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,61824 Kč | 181 236,48 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |




