


MPQ2178GQHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 8QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-QFN (2x1.5) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2178GQHE-AEC1-P | Monolithic Power Systems Inc. | 42 | 1589-MPQ2178GQHE-AEC1-PCT-ND | 64,44000 Kč | Parametric Equivalent |
| MPQ2178GQHE-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ2178GQHE-PCT-ND | 59,02000 Kč | Parametric Equivalent |
| MPQ2178GQHE-Z | Monolithic Power Systems Inc. | 3 700 | 1589-MPQ2178GQHE-ZCT-ND | 51,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 25 | 38,86640 Kč | 971,66 Kč |
| 100 | 34,86620 Kč | 3 486,62 Kč |
| 250 | 32,95920 Kč | 8 239,80 Kč |
| 500 | 32,22800 Kč | 16 114,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,26452 Kč | 146 322,60 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |



