MP2158AGQH-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2158AGQH-P
Automotive-Grade, Low-Voltage, Step-Down Converters: MPQ2179 Family

MPQ2178GQHE-P

DigiKey Part Number
1589-MPQ2178GQHE-PTR-ND - Tape & Reel (TR)
1589-MPQ2178GQHE-PCT-ND - Cut Tape (CT)
1589-MPQ2178GQHE-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2178GQHE-P
Description
IC REG BUCK ADJ 2A 8QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2178GQHE-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-QFN (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,22000 Kč57,22 Kč
1042,67300 Kč426,73 Kč
2539,03200 Kč975,80 Kč
10035,04150 Kč3 504,15 Kč
25033,13732 Kč8 284,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,98880 Kč15 994,40 Kč
1 00031,04401 Kč31 044,01 Kč
1 50030,57081 Kč45 856,22 Kč
2 50030,04653 Kč75 116,32 Kč
3 50029,74004 Kč104 090,14 Kč
5 00029,44532 Kč147 226,60 Kč
Manufacturers Standard Package
Unit Price without VAT:57,22000 Kč
Unit Price with VAT:69,23620 Kč