
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 4, 8M x 2, 16M x 1 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Tube: | 294 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 26,23920 Kč | 655,98 Kč |
| 98 | 25,10980 Kč | 2 460,76 Kč |
| 196 | 24,52908 Kč | 4 807,70 Kč |
| 294 | 24,19054 Kč | 7 112,02 Kč |
| 588 | 23,61240 Kč | 13 884,09 Kč |
| 1 078 | 23,10949 Kč | 24 912,03 Kč |
| 5 096 | 21,84076 Kč | 111 300,51 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



