
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 14406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 98 | 22,02000 Kč | 2 157,96 Kč |
| 196 | 21,51439 Kč | 4 216,82 Kč |
| 294 | 21,21942 Kč | 6 238,51 Kč |
| 588 | 20,71446 Kč | 12 180,10 Kč |
| 1 078 | 20,27476 Kč | 21 856,19 Kč |
| 5 096 | 19,16480 Kč | 97 663,82 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |











