FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25FF161A-SSHN-T

DigiKey Part Number
1265-AT25FF161A-SSHN-TTR-ND - Tape & Reel (TR)
1265-AT25FF161A-SSHN-TCT-ND - Cut Tape (CT)
1265-AT25FF161A-SSHN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25FF161A-SSHN-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25FF161A-SSHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
12µs, 8ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1014,51000 Kč145,10 Kč
2514,12760 Kč353,19 Kč
5013,82920 Kč691,46 Kč
10013,52900 Kč1 352,90 Kč
25013,12880 Kč3 282,20 Kč
50012,82390 Kč6 411,95 Kč
1 00012,51964 Kč12 519,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,91610 Kč47 664,40 Kč
8 00011,61890 Kč92 951,20 Kč
12 00011,44697 Kč137 363,64 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč