
MCM1012B900F06BPDG | |
|---|---|
DigiKey Part Number | 3526-MCM1012B900F06BPDG-ND - Tape & Reel (TR) 3526-MCM1012B900F06BPDGCT-ND - Cut Tape (CT) 3526-MCM1012B900F06BPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM1012B900F06BPDG |
Description | CMC 300MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,71390 Kč | 71,39 Kč |
| 250 | 0,68872 Kč | 172,18 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,65073 Kč | 650,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61430 Kč | 2 457,20 Kč |
| 8 000 | 0,59658 Kč | 4 772,64 Kč |
| 12 000 | 0,58640 Kč | 7 036,80 Kč |
| 20 000 | 0,57374 Kč | 11 474,80 Kč |
| 28 000 | 0,56551 Kč | 15 834,28 Kč |
| 40 000 | 0,55688 Kč | 22 275,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




