Similar



TPS7A0233PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0233PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0233PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0233PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0233PDQNR |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0233PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.31V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL710F33-FR | 3PEAK | 5 863 | 5503-TPL710F33-FRCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,35560 Kč | 283,89 Kč |
| 100 | 9,96780 Kč | 996,78 Kč |
| 250 | 9,30464 Kč | 2 326,16 Kč |
| 500 | 8,90484 Kč | 4 452,42 Kč |
| 1 000 | 8,57789 Kč | 8 577,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16885 Kč | 24 506,55 Kč |
| 6 000 | 7,96983 Kč | 47 818,98 Kč |
| 9 000 | 7,87014 Kč | 70 831,26 Kč |
| 15 000 | 7,75974 Kč | 116 396,10 Kč |
| 21 000 | 7,69521 Kč | 161 599,41 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











