2 Circuit IC Switch 4:1 5Ohm (Typ) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 5Ohm (Typ) 16-TSSOP
TMUX1574PWR

TMUX1209PWR

DigiKey Part Number
296-53440-2-ND - Tape & Reel (TR)
296-53440-1-ND - Cut Tape (CT)
296-53440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1209PWR
Description
IC MUX DUAL 4:1 5OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 5Ohm (Typ) 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1209PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
9pC
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
13pF, 38pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Part Status
Active
Crosstalk
-62dB ~ -42dB @ 1MHz ~ 10MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
5Ohm (Typ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
16-TSSOP
Switch Time (Ton, Toff) (Max)
14ns, 5ns (Typ)
Base Product Number
-3db Bandwidth
125MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,56200 Kč105,62 Kč
259,49120 Kč237,28 Kč
1008,30890 Kč830,89 Kč
2507,74240 Kč1 935,60 Kč
5007,40138 Kč3 700,69 Kč
1 0007,29282 Kč7 292,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,88934 Kč13 778,68 Kč
4 0006,69920 Kč26 796,80 Kč
6 0006,60391 Kč39 623,46 Kč
10 0006,49838 Kč64 983,80 Kč
14 0006,43670 Kč90 113,80 Kč
20 0006,37736 Kč127 547,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč