
M95M04-DRCS6TPVF | |
|---|---|
DigiKey Part Number | 497-M95M04-DRCS6TPVFTR-ND - Tape & Reel (TR) 497-M95M04-DRCS6TPVFCT-ND - Cut Tape (CT) 497-M95M04-DRCS6TPVFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRCS6TPVF |
Description | IC EEPROM 4MBIT SPI 10MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-WLCSP (2.81x1.86) |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DRCS6TPVF Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP (2.81x1.86) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 90,48000 Kč | 904,80 Kč |
| 25 | 87,80520 Kč | 2 195,13 Kč |
| 50 | 85,77680 Kč | 4 288,84 Kč |
| 100 | 83,74840 Kč | 8 374,84 Kč |
| 250 | 81,08000 Kč | 20 270,00 Kč |
| 500 | 79,07972 Kč | 39 539,86 Kč |
| 1 000 | 77,10298 Kč | 77 102,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 70,78237 Kč | 707 823,70 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |










