
BR24G128NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G128NUX-3TTR-ND - Tape & Reel (TR) BR24G128NUX-3TCT-ND - Cut Tape (CT) BR24G128NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128NUX-3TTR |
Description | IC EEPROM 128KBIT I2C 8VSON |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G128NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T16-WZ | Rohm Semiconductor | 1 298 | BR24T16-WZ-ND | 28,15000 Kč | MFR Recommended |
| BR24G128NUX-5TR | Rohm Semiconductor | 9 053 | 846-BR24G128NUX-5TRCT-ND | 15,02000 Kč | Similar |
| BR24T128NUX-WTR | Rohm Semiconductor | 7 531 | BR24T128NUX-WCT-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 14,82800 Kč | 148,28 Kč |
| 25 | 14,42360 Kč | 360,59 Kč |
| 50 | 14,11920 Kč | 705,96 Kč |
| 100 | 13,80840 Kč | 1 380,84 Kč |
| 250 | 13,39756 Kč | 3 349,39 Kč |
| 500 | 13,08640 Kč | 6 543,20 Kč |
| 1 000 | 12,77525 Kč | 12 775,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,15824 Kč | 48 632,96 Kč |
| 8 000 | 11,85453 Kč | 94 836,24 Kč |
| 12 000 | 11,67891 Kč | 140 146,92 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |




