Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62873Z1WRXSR

DigiKey Part Number
296-TPS62873Z1WRXSRTR-ND - Tape & Reel (TR)
296-TPS62873Z1WRXSRCT-ND - Cut Tape (CT)
296-TPS62873Z1WRXSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62873Z1WRXSR
Description
IC REG BUCK PROG 15A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62873Z1WRXSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (2.55x3.55)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62873Z0WRXSRTexas Instruments12 030296-TPS62873Z0WRXSRCT-ND105,41000 KčParametric Equivalent
TPS62873Z4WRXSRTexas Instruments2 965296-TPS62873Z4WRXSRCT-ND96,59000 KčParametric Equivalent
In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,41000 Kč105,41 Kč
1080,17000 Kč801,70 Kč
2573,87920 Kč1 846,98 Kč
10066,97100 Kč6 697,10 Kč
25063,86836 Kč15 967,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,03378 Kč174 101,34 Kč
Manufacturers Standard Package
Unit Price without VAT:105,41000 Kč
Unit Price with VAT:127,54610 Kč