
TPS62873Z4WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62873Z4WRXSRTR-ND - Tape & Reel (TR) 296-TPS62873Z4WRXSRCT-ND - Cut Tape (CT) 296-TPS62873Z4WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62873Z4WRXSR |
Description | IC REG BUCK PROG 15A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62873Z0WRXSR | Texas Instruments | 12 030 | 296-TPS62873Z0WRXSRCT-ND | 105,41000 Kč | Parametric Equivalent |
| TPS62873Z1WRXSR | Texas Instruments | 1 365 | 296-TPS62873Z1WRXSRCT-ND | 105,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,36700 Kč | 733,67 Kč |
| 25 | 67,53800 Kč | 1 688,45 Kč |
| 100 | 61,12940 Kč | 6 112,94 Kč |
| 250 | 58,07544 Kč | 14 518,86 Kč |
| 500 | 58,05360 Kč | 29 026,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,84868 Kč | 158 546,04 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

