
TPS62873Z1WRXSR | |
|---|---|
DigiKey Part Number | 296-TPS62873Z1WRXSRTR-ND - Tape & Reel (TR) 296-TPS62873Z1WRXSRCT-ND - Cut Tape (CT) 296-TPS62873Z1WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62873Z1WRXSR |
Description | IC REG BUCK PROG 15A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62873Z1WRXSR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62873Z0WRXSR | Texas Instruments | 12 030 | 296-TPS62873Z0WRXSRCT-ND | 105,41000 Kč | Parametric Equivalent |
| TPS62873Z4WRXSR | Texas Instruments | 2 965 | 296-TPS62873Z4WRXSRCT-ND | 96,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 80,17000 Kč | 801,70 Kč |
| 25 | 73,87920 Kč | 1 846,98 Kč |
| 100 | 66,97100 Kč | 6 697,10 Kč |
| 250 | 63,86836 Kč | 15 967,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,03378 Kč | 174 101,34 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |










