
MAX15093GWL+T | |
|---|---|
DigiKey Part Number | 175-MAX15093GWL+TTR-ND - Tape & Reel (TR) 175-MAX15093GWL+TCT-ND - Cut Tape (CT) 175-MAX15093GWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15093GWL+T |
Description | 15A EFUSE WITH INTEGRATED FET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 40-WLP (2.57x4.03) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15093GWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFBGA, WLBGA | |
Supplier Device Package | 40-WLP (2.57x4.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 25 | 151,10160 Kč | 3 777,54 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 250 | 136,21824 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,62404 Kč | 306 560,10 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |










