


LDL112PUR | |
|---|---|
DigiKey Part Number | 497-15504-2-ND - Tape & Reel (TR) 497-15504-1-ND - Cut Tape (CT) 497-15504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PUR |
Description | IC REG LINEAR POS ADJ 1.2A 6-DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 400 µA |
Part Status Active | PSRR 53dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.6V @ 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 100 | 5,54560 Kč | 554,56 Kč |
| 250 | 5,14284 Kč | 1 285,71 Kč |
| 500 | 4,89968 Kč | 2 449,84 Kč |
| 1 000 | 4,69977 Kč | 4 699,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45291 Kč | 13 358,73 Kč |
| 6 000 | 4,33206 Kč | 25 992,36 Kč |
| 9 000 | 4,27158 Kč | 38 444,22 Kč |
| 15 000 | 4,20453 Kč | 63 067,95 Kč |
| 21 000 | 4,16533 Kč | 87 471,93 Kč |
| 30 000 | 4,12768 Kč | 123 830,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |








