
NCA9306GSX | |
|---|---|
DigiKey Part Number | 1727-NCA9306GSXTR-ND - Tape & Reel (TR) 1727-NCA9306GSXCT-ND - Cut Tape (CT) 1727-NCA9306GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306GSX |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.95 V ~ 5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.95 V ~ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Data Rate 100MHz |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN |
Channels per Circuit 2 | Supplier Device Package 8-XSON (1.35x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,59184 Kč | 1 147,96 Kč |
| 500 | 4,37220 Kč | 2 186,10 Kč |
| 1 000 | 4,20212 Kč | 4 202,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88547 Kč | 19 427,35 Kč |
| 10 000 | 3,79079 Kč | 37 907,90 Kč |
| 15 000 | 3,74337 Kč | 56 150,55 Kč |
| 25 000 | 3,69083 Kč | 92 270,75 Kč |
| 35 000 | 3,66012 Kč | 128 104,20 Kč |
| 50 000 | 3,63060 Kč | 181 530,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











