Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321LICT

DigiKey Part Number
497-13050-2-ND - Tape & Reel (TR)
497-13050-1-ND - Cut Tape (CT)
497-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321LICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321LICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
1 mV
Current - Supply
130µA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,80000 Kč7,80 Kč
105,37900 Kč53,79 Kč
254,78800 Kč119,70 Kč
1004,13300 Kč413,30 Kč
2503,82216 Kč955,54 Kč
5003,63448 Kč1 817,24 Kč
1 0003,48029 Kč3 480,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,28963 Kč9 868,89 Kč
6 0003,19634 Kč19 178,04 Kč
9 0003,14965 Kč28 346,85 Kč
15 0003,09789 Kč46 468,35 Kč
21 0003,06764 Kč64 420,44 Kč
30 0003,03854 Kč91 156,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,80000 Kč
Unit Price with VAT:9,43800 Kč