



SHF-105-01-L-D-SM-K-TR | |
|---|---|
DigiKey Part Number | SAM13249TR-ND - Tape & Reel (TR) SAM13249CT-ND - Cut Tape (CT) SAM13249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-105-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-105-01-L-D-SM-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 48,00100 Kč | 480,01 Kč |
| 100 | 40,79910 Kč | 4 079,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 46,61556 Kč | 20 977,00 Kč |
| 900 | 41,99623 Kč | 37 796,61 Kč |
| 1 350 | 37,58658 Kč | 50 741,88 Kč |
| 2 250 | 34,01685 Kč | 76 537,91 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











