



FM25CL64B-G | |
|---|---|
DigiKey Part Number | 448-FM25CL64B-G-ND |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-G |
Description | IC FRAM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-G Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.65V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 80,56900 Kč | 805,69 Kč |
| 25 | 78,20480 Kč | 1 955,12 Kč |
| 97 | 74,68144 Kč | 7 244,10 Kč |
| 194 | 72,88686 Kč | 14 140,05 Kč |
| 291 | 71,84275 Kč | 20 906,24 Kč |
| 582 | 70,06983 Kč | 40 780,64 Kč |
| 1 067 | 68,53633 Kč | 73 128,26 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |









