
KC2016K24.0000C1GE00 | |
|---|---|
DigiKey Part Number | 478-KC2016K24.0000C1GE00TR-ND - Tape & Reel (TR) 478-KC2016K24.0000C1GE00CT-ND - Cut Tape (CT) 478-KC2016K24.0000C1GE00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2016K24.0000C1GE00 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2016K24.0000C1GE00 Models |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 25,04700 Kč | 250,47 Kč |
| 25 | 23,68360 Kč | 592,09 Kč |
| 50 | 22,70740 Kč | 1 135,37 Kč |
| 100 | 21,76690 Kč | 2 176,69 Kč |
| 250 | 20,58436 Kč | 5 146,09 Kč |
| 500 | 19,73306 Kč | 9 866,53 Kč |
| 1 000 | 18,91740 Kč | 18 917,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,13595 Kč | 36 271,90 Kč |
| 4 000 | 17,38739 Kč | 69 549,56 Kč |
| 6 000 | 16,96411 Kč | 101 784,66 Kč |
| 10 000 | 16,44586 Kč | 164 458,60 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |










