


PZT2222A-TP | |
|---|---|
DigiKey Part Number | PZT2222A-TPMSTR-ND - Tape & Reel (TR) PZT2222A-TPMSCT-ND - Cut Tape (CT) PZT2222A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222A-TP |
Description | TRANS NPN 40V SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 300MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72130 Kč | 272,13 Kč |
| 500 | 2,01454 Kč | 1 007,27 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,53789 Kč | 3 844,72 Kč |
| 5 000 | 1,38423 Kč | 6 921,15 Kč |
| 7 500 | 1,30585 Kč | 9 793,88 Kč |
| 12 500 | 1,21770 Kč | 15 221,25 Kč |
| 17 500 | 1,16549 Kč | 20 396,07 Kč |
| 25 000 | 1,11470 Kč | 27 867,50 Kč |
| 62 500 | 1,00322 Kč | 62 701,25 Kč |
| 125 000 | 0,93435 Kč | 116 793,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




