
DZT2222A-13 | |
|---|---|
DigiKey Part Number | DZT2222ADITR-ND - Tape & Reel (TR) DZT2222ADICT-ND - Cut Tape (CT) DZT2222ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT2222A-13 |
Description | TRANS NPN 40V 0.6A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZT2222A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,89400 Kč | 38,94 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,79640 Kč | 898,20 Kč |
| 1 000 | 1,58991 Kč | 1 589,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,36564 Kč | 3 414,10 Kč |
| 5 000 | 1,22658 Kč | 6 132,90 Kč |
| 7 500 | 1,15570 Kč | 8 667,75 Kč |
| 12 500 | 1,07594 Kč | 13 449,25 Kč |
| 17 500 | 1,02867 Kč | 18 001,72 Kč |
| 25 000 | 0,98273 Kč | 24 568,25 Kč |
| 62 500 | 0,88184 Kč | 55 115,00 Kč |
| 125 000 | 0,81950 Kč | 102 437,50 Kč |
| 250 000 | 0,78938 Kč | 197 345,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |









