MCT055P06Y-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCT055P06Y-TP
Micro Commercial Components Corporate Video

PZT2222A-TP

DigiKey Part Number
PZT2222A-TPMSTR-ND - Tape & Reel (TR)
PZT2222A-TPMSCT-ND - Cut Tape (CT)
PZT2222A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZT2222A-TP
Description
TRANS NPN 40V SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 300MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,35700 Kč43,57 Kč
1002,72810 Kč272,81 Kč
5002,01954 Kč1 009,77 Kč
1 0001,79051 Kč1 790,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,54170 Kč3 854,25 Kč
5 0001,38766 Kč6 938,30 Kč
7 5001,30909 Kč9 818,18 Kč
12 5001,22071 Kč15 258,88 Kč
17 5001,16837 Kč20 446,47 Kč
25 0001,11746 Kč27 936,50 Kč
62 5001,00571 Kč62 856,88 Kč
125 0000,93667 Kč117 083,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč