Similar
Similar
Similar
Similar

BCP54H6327XTSA1 | |
|---|---|
DigiKey Part Number | BCP54H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP54H6327XTSA1 |
Description | TRANS NPN 45V 1A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 2 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP54TA | Diodes Incorporated | 0 | BCP54CT-ND | 9,66000 Kč | Direct |
| BCP54 | onsemi | 50 | BCP54FSCT-ND | 17,01000 Kč | Similar |
| BCP54-10,135 | Nexperia USA Inc. | 61 | 1727-1531-1-ND | 9,87000 Kč | Similar |
| BCP5410TA | Diodes Incorporated | 0 | BCP5410TACT-ND | 9,66000 Kč | Similar |
| BCP5416TA | Diodes Incorporated | 0 | BCP5416TACT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,34858 Kč | 23 440,06 Kč |
| Unit Price without VAT: | 3,34858 Kč |
|---|---|
| Unit Price with VAT: | 4,05178 Kč |






