
FZT1051ATA | |
|---|---|
DigiKey Part Number | FZT1051ATR-ND - Tape & Reel (TR) FZT1051ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT1051ATA |
Description | TRANS NPN 40V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 155MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT1051ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1A, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 155MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 100mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 100 | 13,93010 Kč | 1 393,01 Kč |
| 500 | 10,91896 Kč | 5 459,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,94990 Kč | 9 949,90 Kč |
| 2 000 | 9,13476 Kč | 18 269,52 Kč |
| 3 000 | 8,71949 Kč | 26 158,47 Kč |
| 5 000 | 8,25284 Kč | 41 264,20 Kč |
| 7 000 | 7,97654 Kč | 55 835,78 Kč |
| 10 000 | 7,70803 Kč | 77 080,30 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











