
SPZT651T1G | |
|---|---|
DigiKey Part Number | SPZT651T1GOSTR-ND - Tape & Reel (TR) SPZT651T1GOSCT-ND - Cut Tape (CT) SPZT651T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZT651T1G |
Description | TRANS NPN 60V 2A SOT223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZT651T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 100 | 12,08430 Kč | 1 208,43 Kč |
| 500 | 9,44028 Kč | 4 720,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,58944 Kč | 8 589,44 Kč |
| 2 000 | 7,87352 Kč | 15 747,04 Kč |
| 3 000 | 7,50867 Kč | 22 526,01 Kč |
| 5 000 | 7,09871 Kč | 35 493,55 Kč |
| 7 000 | 6,85603 Kč | 47 992,21 Kč |
| 10 000 | 6,62012 Kč | 66 201,20 Kč |
| 25 000 | 6,58812 Kč | 164 703,00 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

