
BCP54 | |
|---|---|
DigiKey Part Number | BCP54FSTR-ND - Tape & Reel (TR) BCP54FSCT-ND - Cut Tape (CT) BCP54FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP54 |
Description | TRANS NPN 45V 1.5A SOT-223-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP54 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT651T1G | onsemi | 2 634 | PZT651T1GOSCT-ND | 18,69000 Kč | Similar |
| BCP5416H6327XTSA1 | Infineon Technologies | 41 280 | BCP5416H6327XTSA1-ND | 3,98962 Kč | Similar |
| BCP54H6327XTSA1 | Infineon Technologies | 24 800 | BCP54H6327XTSA1-ND | 3,98962 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 100 | 6,83060 Kč | 683,06 Kč |
| 500 | 5,20876 Kč | 2 604,38 Kč |
| 1 000 | 4,68528 Kč | 4 685,28 Kč |
| 2 000 | 4,24475 Kč | 8 489,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,65465 Kč | 14 618,60 Kč |
| 8 000 | 3,36039 Kč | 26 883,12 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |







