Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

NLV74VHC126DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC126DR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC126DR2GCT-ND - Cut Tape (CT) 488-NLV74VHC126DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC126DR2G |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC126DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC125DG | onsemi | 330 | MC74VHC125DGOS-ND | 13,23000 Kč | Parametric Equivalent |
| MC74VHC125DR2G | onsemi | 5 766 | MC74VHC125DR2GOSCT-ND | 7,14000 Kč | Parametric Equivalent |
| MC74VHC125DR2G-Q | onsemi | 988 | 488-MC74VHC125DR2G-QCT-ND | 6,51000 Kč | Parametric Equivalent |
| MC74VHC126DR2G | onsemi | 2 000 | MC74VHC126DR2GOSCT-ND | 7,14000 Kč | Parametric Equivalent |
| MC74VHC126DR2G-Q | onsemi | 2 475 | 488-MC74VHC126DR2G-QCT-ND | 7,14000 Kč | Parametric Equivalent |





