
SN74AHC126D | |
|---|---|
DigiKey Part Number | 296-26392-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC126D |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126D Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC126DR | Texas Instruments | 116 546 | 296-4534-1-ND | 8,82000 Kč | Direct |
| MC74VHC126DR2G | onsemi | 2 000 | MC74VHC126DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC126D,118 | Nexperia USA Inc. | 1 851 | 1727-7848-1-ND | 5,88000 Kč | Similar |
| 74VHC126D,118 | Nexperia USA Inc. | 0 | 1727-6713-1-ND | 9,45000 Kč | Similar |
| 74VHC126D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHC126D-Q100JTR-ND | 5,38733 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 50 | 12,57360 Kč | 628,68 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 1 000 | 10,24324 Kč | 10 243,24 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

