
SN74AHC126DR | |
|---|---|
DigiKey Part Number | 296-4534-2-ND - Tape & Reel (TR) 296-4534-1-ND - Cut Tape (CT) 296-4534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126DR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01587 Kč | 4 015,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82886 Kč | 9 572,15 Kč |
| 5 000 | 3,71791 Kč | 18 589,55 Kč |
| 7 500 | 3,66230 Kč | 27 467,25 Kč |
| 12 500 | 3,60077 Kč | 45 009,62 Kč |
| 17 500 | 3,56478 Kč | 62 383,65 Kč |
| 25 000 | 3,53016 Kč | 88 254,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

