Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC126DR2G

DigiKey Part Number
MC74VHC126DR2GOSTR-ND - Tape & Reel (TR)
MC74VHC126DR2GOSCT-ND - Cut Tape (CT)
MC74VHC126DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC126DR2G
Description
IC BUFF 2V/5.5V 14-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC126DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DGonsemi330MC74VHC125DGOS-ND13,23000 KčParametric Equivalent
MC74VHC125DR2Gonsemi5 766MC74VHC125DR2GOSCT-ND7,14000 KčParametric Equivalent
MC74VHC125DR2G-Qonsemi988488-MC74VHC125DR2G-QCT-ND6,51000 KčParametric Equivalent
MC74VHC126DR2G-Qonsemi2 475488-MC74VHC126DR2G-QCT-ND7,14000 KčParametric Equivalent
MC74VHCT125ADR2Gonsemi9 550MC74VHCT125ADR2GOSCT-ND7,35000 KčParametric Equivalent
In-Stock: 2 000
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,95600 Kč49,56 Kč
254,40960 Kč110,24 Kč
1003,80060 Kč380,06 Kč
2503,50920 Kč877,30 Kč
5003,33448 Kč1 667,24 Kč
1 0003,19065 Kč3 190,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,03850 Kč7 596,25 Kč
5 0002,94682 Kč14 734,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč