Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC126DR2G-Q

DigiKey Part Number
488-MC74VHC126DR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC126DR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC126DR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC126DR2G-Q
Description
IC BUFF 2V/5.5V 14-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DGonsemi330MC74VHC125DGOS-ND13,23000 KčParametric Equivalent
MC74VHC125DR2Gonsemi5 766MC74VHC125DR2GOSCT-ND7,14000 KčParametric Equivalent
MC74VHC125DR2G-Qonsemi988488-MC74VHC125DR2G-QCT-ND6,51000 KčParametric Equivalent
MC74VHC126DR2Gonsemi2 000MC74VHC126DR2GOSCT-ND7,14000 KčParametric Equivalent
MC74VHCT125ADR2Gonsemi9 550MC74VHCT125ADR2GOSCT-ND7,35000 KčParametric Equivalent
In-Stock: 2 475
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,89300 Kč48,93 Kč
254,33400 Kč108,35 Kč
1003,73340 Kč373,34 Kč
2503,44704 Kč861,76 Kč
5003,27358 Kč1 636,79 Kč
1 0003,13080 Kč3 130,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,86539 Kč7 163,48 Kč
5 0002,77808 Kč13 890,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč