
MC74VHCT125ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT125ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT125ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT125ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT125ADR2G |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT125ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 100 | 3,87830 Kč | 387,83 Kč |
| 250 | 3,58392 Kč | 895,98 Kč |
| 500 | 3,40546 Kč | 1 702,73 Kč |
| 1 000 | 3,25889 Kč | 3 258,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,10409 Kč | 7 760,22 Kč |
| 5 000 | 3,01078 Kč | 15 053,90 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

