Similar
Similar
Similar
Similar
Similar

74VHC126D,118 | |
|---|---|
DigiKey Part Number | 1727-6713-2-ND - Tape & Reel (TR) 1727-6713-1-ND - Cut Tape (CT) 1727-6713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC126D,118 |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC126DR2 | onsemi | 0 | MC74VHC126DR2-ND | 0,00000 Kč | Similar |
| MC74VHC126DR2G | onsemi | 2 000 | MC74VHC126DR2GOSCT-ND | 7,14000 Kč | Similar |
| SN74AHC126D | Rochester Electronics, LLC | 20 186 | 2156-SN74AHC126D-ND | 20,79000 Kč | Similar |
| SN74AHC126DG4 | Texas Instruments | 0 | SN74AHC126DG4-ND | 10,35726 Kč | Similar |
| SN74AHC126DR | Texas Instruments | 116 546 | 296-4534-1-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,36926 Kč | 4 369,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15424 Kč | 10 385,60 Kč |
| 5 000 | 4,03561 Kč | 20 178,05 Kč |
| 7 500 | 3,97615 Kč | 29 821,12 Kč |
| 12 500 | 3,91030 Kč | 48 878,75 Kč |
| 17 500 | 3,87179 Kč | 67 756,32 Kč |
| 25 000 | 3,83479 Kč | 95 869,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



