Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC126DR2 | |
|---|---|
DigiKey Part Number | MC74VHC126DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DR2 |
Description | IC BUFF 2V/5.5V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC126DR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC126DR2G | onsemi | 2 000 | MC74VHC126DR2GOSCT-ND | 7,14000 Kč | Direct |
| 74AHC126S14-13 | Diodes Incorporated | 2 500 | 31-74AHC126S14-13CT-ND | 5,88000 Kč | Direct |
| 74AHC126D,118 | Nexperia USA Inc. | 1 851 | 1727-7848-1-ND | 5,88000 Kč | Similar |
| 74VHC126D,118 | Nexperia USA Inc. | 0 | 1727-6713-1-ND | 9,45000 Kč | Similar |
| 74VHC126D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHC126D-Q100JTR-ND | 5,38733 Kč | Similar |






