
SN74AHC126NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC126NSRTR-ND - Tape & Reel (TR) 296-SN74AHC126NSRCT-ND - Cut Tape (CT) 296-SN74AHC126NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC126NSR |
Description | IC BUFF 2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC126NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,33200 Kč | 208,30 Kč |
| 100 | 7,27370 Kč | 727,37 Kč |
| 250 | 6,76724 Kč | 1 691,81 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21226 Kč | 6 212,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,37038 Kč | 12 740,76 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

