
SN74AHC125MDREP | |
|---|---|
DigiKey Part Number | 296-SN74AHC125MDREPTR-ND - Tape & Reel (TR) 296-SN74AHC125MDREPCT-ND - Cut Tape (CT) 296-SN74AHC125MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125MDREP |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125MDREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,70500 Kč | 367,05 Kč |
| 25 | 33,50440 Kč | 837,61 Kč |
| 100 | 29,99350 Kč | 2 999,35 Kč |
| 250 | 28,36828 Kč | 7 092,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,60336 Kč | 64 008,40 Kč |
| 5 000 | 25,07497 Kč | 125 374,85 Kč |
| 7 500 | 24,81040 Kč | 186 078,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

