Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74VHC125DR2G

DigiKey Part Number
488-NLV74VHC125DR2GTR-ND - Tape & Reel (TR)
488-NLV74VHC125DR2GCT-ND - Cut Tape (CT)
488-NLV74VHC125DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74VHC125DR2G
Description
IC BUFF 2V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
EDA/CAD Models
NLV74VHC125DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC125DGonsemi330MC74VHC125DGOS-ND13,23000 KčParametric Equivalent
MC74VHC125DR2Gonsemi5 766MC74VHC125DR2GOSCT-ND7,14000 KčParametric Equivalent
MC74VHC125DR2G-Qonsemi988488-MC74VHC125DR2G-QCT-ND6,51000 KčParametric Equivalent
MC74VHC126DR2Gonsemi2 000MC74VHC126DR2GOSCT-ND7,14000 KčParametric Equivalent
MC74VHC126DR2G-Qonsemi2 475488-MC74VHC126DR2G-QCT-ND7,14000 KčParametric Equivalent
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,57336 Kč11 433,40 Kč
5 0004,44486 Kč22 224,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,57336 Kč
Unit Price with VAT:5,53377 Kč