Gate Driver Capacitive Coupling 1200Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Capacitive Coupling 1200Vrms 1 Channel 16-SOIC
MC14046BDWG

NCV57000DWR2G

DigiKey Part Number
NCV57000DWR2GOSTR-ND - Tape & Reel (TR)
NCV57000DWR2GOSCT-ND - Cut Tape (CT)
NCV57000DWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57000DWR2G
Description
DGTL ISO 1.2KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 1200Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
1200Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 15ns
Current - Output High, Low
7.8A, 7.1A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1059,15100 Kč591,51 Kč
10041,60960 Kč4 160,96 Kč
50035,33964 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,91816 Kč29 918,16 Kč
2 00028,87225 Kč57 744,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč