


AFGHL75T65SQDT | |
|---|---|
DigiKey Part Number | 488-AFGHL75T65SQDT-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL75T65SQDT |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge 136 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 24ns/106ns |
Packaging Tube | Test Condition 400V, 75A, 4.7Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 75 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 80 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 300 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 375 W | Supplier Device Package TO-247-3 |
Switching Energy 2.12mJ (on), 1.14mJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 30 | 92,70633 Kč | 2 781,19 Kč |
| 120 | 77,85358 Kč | 9 342,43 Kč |
| 510 | 67,65020 Kč | 34 501,60 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |



