


AFGB30T65SQDN | |
|---|---|
DigiKey Part Number | 488-AFGB30T65SQDNTR-ND - Tape & Reel (TR) 488-AFGB30T65SQDNCT-ND - Cut Tape (CT) 488-AFGB30T65SQDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGB30T65SQDN |
Description | IGBT 650V 60A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 220 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge 56 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 14.5ns/63.2ns |
Series | Test Condition 400V, 30A, 6Ohm, 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 245 ns |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 60 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 30A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Power - Max 220 W | Supplier Device Package TO-263 (D2PAK) |
Input Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 82,73200 Kč | 827,32 Kč |
| 100 | 59,33820 Kč | 5 933,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 44,46851 Kč | 35 574,81 Kč |
| 1 600 | 44,43439 Kč | 71 095,02 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |



