


AFGHL75T65SQD | |
|---|---|
DigiKey Part Number | 488-AFGHL75T65SQD-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL75T65SQD |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Gate Charge 136 nC |
Manufacturer onsemi | Td (on/off) @ 25°C 25ns/106ns |
Packaging Tube | Test Condition 400V, 75A, 4.7Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 36 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 80 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 300 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 75A | Package / Case TO-247-3 |
Power - Max 375 W | Supplier Device Package TO-247-3 |
Switching Energy 1.86mJ (on), 1.13mJ (off) | Base Product Number |
Input Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 30 | 97,31167 Kč | 2 919,35 Kč |
| 120 | 81,86067 Kč | 9 823,28 Kč |
| 510 | 71,78433 Kč | 36 610,01 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |



