
FGY160T65SPD-F085 | |
|---|---|
DigiKey Part Number | FGY160T65SPD-F085-ND |
Manufacturer | |
Manufacturer Product Number | FGY160T65SPD-F085 |
Description | IGBT TRENCH FS 650V 240A TO-247 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 240 A 882 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer onsemi | Td (on/off) @ 25°C 53ns/98ns |
Packaging Tube | Test Condition 400V, 160A, 15V |
Part Status Active | Reverse Recovery Time (trr) 132 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 240 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 480 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 160A | Package / Case TO-247-3 |
Power - Max 882 W | Supplier Device Package TO-247-3 |
Switching Energy 12.4mJ (on), 5.7mJ (off) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,66000 Kč | 333,66 Kč |
| 30 | 205,49333 Kč | 6 164,80 Kč |
| 120 | 177,41908 Kč | 21 290,29 Kč |
| 510 | 176,60635 Kč | 90 069,24 Kč |
| Unit Price without VAT: | 333,66000 Kč |
|---|---|
| Unit Price with VAT: | 403,72860 Kč |



