Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC5FW 800-S/SP1

DigiKey Part Number
398-HC5FW800-S/SP1-ND
Manufacturer
Manufacturer Product Number
HC5FW 800-S/SP1
Description
CURRENT SENSOR HE/OL 800A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 800A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
2.5mV/A
Frequency
40kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.75V ~ 5.25V
Response Time
6µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,11000 Kč566,11 Kč
5517,09600 Kč2 585,48 Kč
10498,87000 Kč4 988,70 Kč
25477,13320 Kč11 928,33 Kč
50462,28360 Kč23 114,18 Kč
324428,16349 Kč138 724,97 Kč
Manufacturers Standard Package
Unit Price without VAT:566,11000 Kč
Unit Price with VAT:684,99310 Kč