
DMN10H170SVTQ-7 | |
|---|---|
DigiKey Part Number | DMN10H170SVTQ-7DITR-ND - Tape & Reel (TR) DMN10H170SVTQ-7DICT-ND - Cut Tape (CT) DMN10H170SVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SVTQ-7 |
Description | MOSFET N-CH 100V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1167 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 160mOhm @ 5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H170SVT-7 | Diodes Incorporated | 3 997 | DMN10H170SVT-7DICT-ND | 19,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 100 | 8,02940 Kč | 802,94 Kč |
| 500 | 6,15822 Kč | 3 079,11 Kč |
| 1 000 | 5,55528 Kč | 5 555,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78905 Kč | 14 367,15 Kč |
| 6 000 | 4,40312 Kč | 26 418,72 Kč |
| 9 000 | 4,20648 Kč | 37 858,32 Kč |
| 15 000 | 3,98554 Kč | 59 783,10 Kč |
| 21 000 | 3,85473 Kč | 80 949,33 Kč |
| 30 000 | 3,72759 Kč | 111 827,70 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |











