
DMN10H170SVT-7 | |
|---|---|
DigiKey Part Number | DMN10H170SVT-7DITR-ND - Tape & Reel (TR) DMN10H170SVT-7DICT-ND - Cut Tape (CT) DMN10H170SVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H170SVT-7 |
Description | MOSFET N-CH 100V 2.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1167 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,90800 Kč | 119,08 Kč |
| 100 | 7,71650 Kč | 771,65 Kč |
| 500 | 5,91004 Kč | 2 955,02 Kč |
| 1 000 | 5,32775 Kč | 5 327,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,58751 Kč | 13 762,53 Kč |
| 6 000 | 4,21462 Kč | 25 287,72 Kč |
| 9 000 | 4,02465 Kč | 36 221,85 Kč |
| 15 000 | 3,81119 Kč | 57 167,85 Kč |
| 21 000 | 3,68480 Kč | 77 380,80 Kč |
| 30 000 | 3,56195 Kč | 106 858,50 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |

