



2004850540 | |
|---|---|
DigiKey Part Number | 900-2004850540TR-ND - Tape & Reel (TR) 900-2004850540CT-ND - Cut Tape (CT) 900-2004850540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850540 |
Description | CONN FFC BOTTOM 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850540 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Natural |
Height Above Board 0.220" (5.59mm) | Mating Cycles 20 |
Locking Feature Auto Lock, Push Button Release | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 25 | 50,15160 Kč | 1 253,79 Kč |
| 50 | 47,75780 Kč | 2 387,89 Kč |
| 100 | 45,47540 Kč | 4 547,54 Kč |
| 250 | 42,62760 Kč | 10 656,90 Kč |
| 500 | 40,59292 Kč | 20 296,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 42,56697 Kč | 51 080,36 Kč |
| 2 400 | 40,53699 Kč | 97 288,78 Kč |
| 3 600 | 39,39493 Kč | 141 821,75 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











