
0150160431 | |
|---|---|
DigiKey Part Number | 900-0150160431-ND |
Manufacturer | |
Manufacturer Product Number | 0150160431 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150160431 Models |
Category | Number of Conductors 40 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Length - Exposed Ends 0.154" (3.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,38000 Kč | 643,80 Kč |
| 25 | 60,34000 Kč | 1 508,50 Kč |
| 50 | 57,45900 Kč | 2 872,95 Kč |
| 100 | 54,71450 Kč | 5 471,45 Kč |
| 250 | 51,28720 Kč | 12 821,80 Kč |
| 500 | 48,83966 Kč | 24 419,83 Kč |
| 1 000 | 46,50973 Kč | 46 509,73 Kč |
| 2 500 | 43,60050 Kč | 109 001,25 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |





